
* Images are for reference only
NJM2068V-TE2
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM2068V-TE2
- JLCPCB Part #
- C3647128
- Package
- SSOP-8
- Description
- -18V~-4V、4V~18V -20℃~+75℃ 110dB 1uA 2 36V 3mV 5nA 6V/us SSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1822
50+
$0.1781
150+
$0.1754
500+
$0.1727
Related Products