



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | JRC | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter | |
| Differential Gain | 0.5% | |
| Differential Phase | 0.5deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2561F1-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | JRC | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter | |
| Differential Gain | 0.5% | |
| Differential Phase | 0.5deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2561F1-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2561F1-TE1 datasheets or manufacturer documentation.
Datasheet: NJM2561F1-TE1 Datasheet (PDF)
The NJM2561F1-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.