Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-nSMD010/60V
JK-nSMD010/60V - 1
JK-nSMD010/60V - 2
JK-nSMD010/60V - 3
JK-nSMD010/60V - 4
Extended1/4
* Images are for reference only
JK-nSMD010/60V
Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-nSMD010/60V
JLCPCB Part #
C2830236
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6Ω 1.8mm 100A 100mA 15Ω 1s 250mA 3.5mm 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1206
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1s
Length3.5mm
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Height1.1mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-nSMD010/60V
JK-nSMD010/60V

* Images are for reference only

JK-nSMD010/60V

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-nSMD010/60V
JLCPCB Part #
C2830236
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6Ω 1.8mm 100A 100mA 15Ω 1s 250mA 3.5mm 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-nSMD010/60V

* Images are for reference only

JK-nSMD010/60V
Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-nSMD010/60V
JLCPCB Part #
C2830236
Package
1206
Description
-40℃~+85℃ 1.1mm 1.6Ω 1.8mm 100A 100mA 15Ω 1s 250mA 3.5mm 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-nSMD010/60V Specifications

JK-nSMD010/60V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1206
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1s
Length3.5mm
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Height1.1mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-nSMD010/60V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-nSMD010/60V Documents

JK-nSMD010/60V datasheets or manufacturer documentation.

Datasheet: JK-nSMD010/60V Datasheet (PDF)

JK-nSMD010/60V Schematic Symbol & PCB Footprint

The JK-nSMD010/60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.