Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD0805-010/15V
JK-SMD0805-010/15V - 1
JK-SMD0805-010/15V - 2
JK-SMD0805-010/15V - 3
JK-SMD0805-010/15V - 4
Extended1/4
* Images are for reference only
JK-SMD0805-010/15V
Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-SMD0805-010/15V
JLCPCB Part #
C2830227
Package
0805
Description
-40℃~+85℃ 1.5s 100A 100mA 15V 1Ω 300mA 500mW 6Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package0805
Power Dissipation500mW
Voltage - Max15V
Operating Temperature-40℃~+85℃
Time to Trip(Max)1.5s
Trip Current300mA
Resistance - Initial (Ri) (Min)1Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD0805-010/15V
JK-SMD0805-010/15V

* Images are for reference only

JK-SMD0805-010/15V

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-SMD0805-010/15V
JLCPCB Part #
C2830227
Package
0805
Description
-40℃~+85℃ 1.5s 100A 100mA 15V 1Ω 300mA 500mW 6Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD0805-010/15V

* Images are for reference only

JK-SMD0805-010/15V
Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-SMD0805-010/15V
JLCPCB Part #
C2830227
Package
0805
Description
-40℃~+85℃ 1.5s 100A 100mA 15V 1Ω 300mA 500mW 6Ω 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD0805-010/15V Specifications

JK-SMD0805-010/15V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package0805
Power Dissipation500mW
Voltage - Max15V
Operating Temperature-40℃~+85℃
Time to Trip(Max)1.5s
Trip Current300mA
Resistance - Initial (Ri) (Min)1Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-SMD0805-010/15V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-SMD0805-010/15V Documents

JK-SMD0805-010/15V datasheets or manufacturer documentation.

Datasheet: JK-SMD0805-010/15V Datasheet (PDF)

JK-SMD0805-010/15V Schematic Symbol & PCB Footprint

The JK-SMD0805-010/15V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.