
* Images are for reference only
S3224000202040D2JB
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S3224000202040D2JB
- JLCPCB Part #
- C700782
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 24MHz 40Ω Crystal Oscillator ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.0628
100+
$0.0498
300+
$0.0432
3000+
$0.0382
6000+
$0.0342
9000+
$0.0322
Related Products