
* Images are for reference only
E2405S-1WR3
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- E2405S-1WR3
- JLCPCB Part #
- C5379441
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 100mA 100mVp-p 1W 2 21.6V~26.4V 280kHz 3kV 85% 8mA Non-regulated type Short Circuit Protection、Automatic fault recovery ±5V SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.1988
10+
$1.8224
30+
$1.6101
100+
$1.3946
500+
$1.2965
1000+
$1.2546
Related Products