Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0251.062J
0251.062J - 1
0251.062J - 2
0251.062J - 3
Extended1/3
* Images are for reference only
0251.062J
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
0251.062J
JLCPCB Part #
C55166397
Package
插件,D3.2xL7.2mm
Description
-55℃~+125℃ 0.000096 250V 50A@125V 62mA 7.2mm Resistor Fuse 插件,D3.2xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
Package插件,D3.2xL7.2mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.000096
Length7.2mm
Interrupt Rating50A@125V
Current Rating62mA
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0251.062J
0251.062J

* Images are for reference only

0251.062J

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
0251.062J
JLCPCB Part #
C55166397
Package
插件,D3.2xL7.2mm
Description
-55℃~+125℃ 0.000096 250V 50A@125V 62mA 7.2mm Resistor Fuse 插件,D3.2xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0251.062J

* Images are for reference only

0251.062J
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
0251.062J
JLCPCB Part #
C55166397
Package
插件,D3.2xL7.2mm
Description
-55℃~+125℃ 0.000096 250V 50A@125V 62mA 7.2mm Resistor Fuse 插件,D3.2xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0251.062J Specifications

0251.062J technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
Package插件,D3.2xL7.2mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.000096
Length7.2mm
Interrupt Rating50A@125V
Current Rating62mA
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0251.062J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0251.062J Schematic Symbol & PCB Footprint

The 0251.062J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.