
- Manufacturer
- MFR.Part #
- JTT1575S20P4X
- JLCPCB Part #
- C7212779
- Package
- -
- Description
- 1.575GHz 2dBi 3 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | JC Antenna | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 1.575GHz |

* Images are for reference only
JTT1575S20P4X
Extended- Manufacturer
- MFR.Part #
- JTT1575S20P4X
- JLCPCB Part #
- C7212779
- Package
- -
- Description
- 1.575GHz 2dBi 3 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JTT1575S20P4X
- JLCPCB Part #
- C7212779
- Package
- -
- Description
- 1.575GHz 2dBi 3 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JTT1575S20P4X Specifications
JTT1575S20P4X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | JC Antenna | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 1.575GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTT1575S20P4X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JTT1575S20P4X Documents
JTT1575S20P4X datasheets or manufacturer documentation.
Datasheet: JTT1575S20P4X Datasheet (PDF)
JTT1575S20P4X Schematic Symbol & PCB Footprint
The JTT1575S20P4X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.