
* Images are for reference only
FF0881SA1-R3000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- FF0881SA1-R3000
- JLCPCB Part #
- C3032296
- Package
- SMD,P=0.2mm
- Description
- -40℃~+85℃ 0.15mm 0.2mm 1mm 81P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.2mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 661
In-stock Item Pricing
Qty Unit Price
1+
$1.8027
10+
$1.5245
30+
$1.3717
100+
$1.1997
500+
$1.0662
1000+
$1.0308