
* Images are for reference only
1601-25003-BTBEYA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1601-25003-BTBEYA
- JLCPCB Part #
- C5158754
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10mA 25MHz 3.3V CMOS ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.5228
10+
$0.4134
30+
$0.3668
100+
$0.3089
500+
$0.2687
1000+
$0.2542
Related Products