
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Intel/Altera | |
| Package | FCBGA-1357(37.5x37.5) | |
| Operating Temperature | 0℃~+100℃ | |
| Number of Channels | 8 | |
| Applications Function | Controller | |
| Voltage - Supply | 1.164V~1.236V、1.71V~1.89V、3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP413812 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Intel/Altera | |
| Package | FCBGA-1357(37.5x37.5) | |
| Operating Temperature | 0℃~+100℃ | |
| Number of Channels | 8 | |
| Applications Function | Controller | |
| Voltage - Supply | 1.164V~1.236V、1.71V~1.89V、3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP413812. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WP413812 datasheets or manufacturer documentation.
Datasheet: WP413812 Datasheet (PDF)
The WP413812 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.