
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | BGA-132(13x13) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10.66Gbps | |
| Voltage - Supply | 3.3V、5.2V | |
| Features | Interrupt generation、Link status monitoring | |
| Interface | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCGD16588FB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | BGA-132(13x13) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10.66Gbps | |
| Voltage - Supply | 3.3V、5.2V | |
| Features | Interrupt generation、Link status monitoring | |
| Interface | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCGD16588FB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCGD16588FB datasheets or manufacturer documentation.
Datasheet: RCGD16588FB Datasheet (PDF)
The RCGD16588FB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.