
- Manufacturer
- MFR.Part #
- N82077AA1
- JLCPCB Part #
- C3247527
- Package
- PLCC-68
- Description
- PLCC-68 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-68 | |
| Data Rate | 1Mbps | |
| Features | Power-up/reset configuration |

* Images are for reference only
N82077AA1
Extended- Manufacturer
- MFR.Part #
- N82077AA1
- JLCPCB Part #
- C3247527
- Package
- PLCC-68
- Description
- PLCC-68 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- N82077AA1
- JLCPCB Part #
- C3247527
- Package
- PLCC-68
- Description
- PLCC-68 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N82077AA1 Specifications
N82077AA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-68 | |
| Data Rate | 1Mbps | |
| Features | Power-up/reset configuration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N82077AA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N82077AA1 Documents
N82077AA1 datasheets or manufacturer documentation.
Datasheet: N82077AA1 Datasheet (PDF)
N82077AA1 Schematic Symbol & PCB Footprint
The N82077AA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.