
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | CERDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 75mA | |
| Features | Multi-interface coordination | |
| Quiescent Supply Current | 3mA | |
| Interface | Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD82C288-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | CERDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 75mA | |
| Features | Multi-interface coordination | |
| Quiescent Supply Current | 3mA | |
| Interface | Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD82C288-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD82C288-6 datasheets or manufacturer documentation.
Datasheet: MD82C288-6 Datasheet (PDF)
The MD82C288-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.