Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. FAGD16573A32BA
FAGD16573A32BA
Extended
* Images are for reference only
FAGD16573A32BA
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
FAGD16573A32BA
JLCPCB Part #
C5640592
Package
TQFP-32(5x5)
Description
-5.5V~-4.7V -55℃~+125℃ 0.38W、0.5W 1 2.5Gbps 50mA 75mA TQFP-32(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerIntel/Altera
PackageTQFP-32(5x5)
Operating Temperature-55℃~+125℃
Data Rate2.5Gbps
Number of Channels1
Voltage - Supply-5.5V~-4.7V
Bias Current50mA
Pd - Power Dissipation0.38W、0.5W
Current - Supply75mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. FAGD16573A32BA
FAGD16573A32BA

* Images are for reference only

FAGD16573A32BA

Extended
Manufacturer

Intel/Altera

MFR.Part #
FAGD16573A32BA
JLCPCB Part #
C5640592
Package
TQFP-32(5x5)
Description
-5.5V~-4.7V -55℃~+125℃ 0.38W、0.5W 1 2.5Gbps 50mA 75mA TQFP-32(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAGD16573A32BA

* Images are for reference only

FAGD16573A32BA
Extended
Manufacturer

Intel/Altera

MFR.Part #
FAGD16573A32BA
JLCPCB Part #
C5640592
Package
TQFP-32(5x5)
Description
-5.5V~-4.7V -55℃~+125℃ 0.38W、0.5W 1 2.5Gbps 50mA 75mA TQFP-32(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAGD16573A32BA Specifications

FAGD16573A32BA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerIntel/Altera
PackageTQFP-32(5x5)
Operating Temperature-55℃~+125℃
Data Rate2.5Gbps
Number of Channels1
Voltage - Supply-5.5V~-4.7V
Bias Current50mA
Pd - Power Dissipation0.38W、0.5W
Current - Supply75mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAGD16573A32BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAGD16573A32BA Documents

FAGD16573A32BA datasheets or manufacturer documentation.

Datasheet: FAGD16573A32BA Datasheet (PDF)

FAGD16573A32BA Schematic Symbol & PCB Footprint

The FAGD16573A32BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.