Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. FAGD1655348BA
FAGD1655348BA
Extended
* Images are for reference only
FAGD1655348BA
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
FAGD1655348BA
JLCPCB Part #
C3247504
Package
TQFP-48-EDQUAD(7x7)
Description
-5.5V~-4.7V 0℃~+85℃ 200mA 60mA 8mA Single Supply TQFP-48-EDQUAD(7x7) Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
5A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerIntel/Altera
PackageTQFP-48-EDQUAD(7x7)
Voltage - Supply-5.5V~-4.7V
Quiescent Current200mA
Current - Output High(IOH)60mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)8mA
Operating temperature0℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. FAGD1655348BA
FAGD1655348BA

* Images are for reference only

FAGD1655348BA

Extended
Manufacturer

Intel/Altera

MFR.Part #
FAGD1655348BA
JLCPCB Part #
C3247504
Package
TQFP-48-EDQUAD(7x7)
Description
-5.5V~-4.7V 0℃~+85℃ 200mA 60mA 8mA Single Supply TQFP-48-EDQUAD(7x7) Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
5A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAGD1655348BA

* Images are for reference only

FAGD1655348BA
Extended
Manufacturer

Intel/Altera

MFR.Part #
FAGD1655348BA
JLCPCB Part #
C3247504
Package
TQFP-48-EDQUAD(7x7)
Description
-5.5V~-4.7V 0℃~+85℃ 200mA 60mA 8mA Single Supply TQFP-48-EDQUAD(7x7) Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
5A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAGD1655348BA Specifications

FAGD1655348BA technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerIntel/Altera
PackageTQFP-48-EDQUAD(7x7)
Voltage - Supply-5.5V~-4.7V
Quiescent Current200mA
Current - Output High(IOH)60mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)8mA
Operating temperature0℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAGD1655348BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAGD1655348BA Documents

FAGD1655348BA datasheets or manufacturer documentation.

Datasheet: FAGD1655348BA Datasheet (PDF)

FAGD1655348BA Schematic Symbol & PCB Footprint

The FAGD1655348BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.