
* Images are for reference only
EPM7256ATC144-12
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7256ATC144-12
- JLCPCB Part #
- C3291787
- Package
- TQFP-144(20x20)
- Description
- 0℃~+70℃ 16 3V~3.6V Other PLDs TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3277
200+
$5.9315
500+
$5.7242
1000+
$5.6197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products