Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EP5357LUI
EP5357LUI
Extended
* Images are for reference only
EP5357LUI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP5357LUI
JLCPCB Part #
C5633580
Package
UQFN-16(2.2x2.5)
Description
1 2.4V~5.5V 600mA 600mV~5.2V 93% UQFN-16(2.2x2.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageUQFN-16(2.2x2.5)
Output Current(Max)600mA
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length2.5mm
Capacitive Load(Max)200uF
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency5MHz
Width2.25mm
Output Voltage600mV~5.2V
Quiescent Supply Current65uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EP5357LUI
EP5357LUI

* Images are for reference only

EP5357LUI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP5357LUI
JLCPCB Part #
C5633580
Package
UQFN-16(2.2x2.5)
Description
1 2.4V~5.5V 600mA 600mV~5.2V 93% UQFN-16(2.2x2.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP5357LUI

* Images are for reference only

EP5357LUI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP5357LUI
JLCPCB Part #
C5633580
Package
UQFN-16(2.2x2.5)
Description
1 2.4V~5.5V 600mA 600mV~5.2V 93% UQFN-16(2.2x2.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP5357LUI Specifications

EP5357LUI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageUQFN-16(2.2x2.5)
Output Current(Max)600mA
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length2.5mm
Capacitive Load(Max)200uF
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency5MHz
Width2.25mm
Output Voltage600mV~5.2V
Quiescent Supply Current65uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP5357LUI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP5357LUI Schematic Symbol & PCB Footprint

The EP5357LUI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.