Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP20K200CQ208C9
EP20K200CQ208C9
Extended
* Images are for reference only
EP20K200CQ208C9
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP20K200CQ208C9
JLCPCB Part #
C3292044
Package
PQFP-208(28x28)
Description
0℃~+85℃ 832 8320 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackagePQFP-208(28x28)
SeriesAPEX-20K
Operating Temperature0℃~+85℃
Number of LAB/CLBs832
Number of Logic Elements/Blocks8320
Voltage - Supply1.71V~1.89V
Number of Gates526000
Number of I/O144
Total RAM capacity106496bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP20K200CQ208C9
EP20K200CQ208C9

* Images are for reference only

EP20K200CQ208C9

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP20K200CQ208C9
JLCPCB Part #
C3292044
Package
PQFP-208(28x28)
Description
0℃~+85℃ 832 8320 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP20K200CQ208C9

* Images are for reference only

EP20K200CQ208C9
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP20K200CQ208C9
JLCPCB Part #
C3292044
Package
PQFP-208(28x28)
Description
0℃~+85℃ 832 8320 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP20K200CQ208C9 Specifications

EP20K200CQ208C9 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackagePQFP-208(28x28)
SeriesAPEX-20K
Operating Temperature0℃~+85℃
Number of LAB/CLBs832
Number of Logic Elements/Blocks8320
Voltage - Supply1.71V~1.89V
Number of Gates526000
Number of I/O144
Total RAM capacity106496bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP20K200CQ208C9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP20K200CQ208C9 Schematic Symbol & PCB Footprint

The EP20K200CQ208C9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.