Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. EM2260P01QI
EM2260P01QI - 1
EM2260P01QI - 2
EM2260P01QI - 3
Extended1/3
* Images are for reference only
EM2260P01QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EM2260P01QI
JLCPCB Part #
C431715
Package
QFN-152(18x23)
Description
QFN-152(18x23) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerIntel/Altera
PackageQFN-152(18x23)
Operating Temperature-40℃~+85℃
Output Current60A
Input Voltage4.5V~16V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Output voltage tracking、Operating status indication、Protection latch、Hiccup current limiting、Output voltage differential sensing
Output Voltage0.5V~1.3V
InterfacePMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. EM2260P01QI
EM2260P01QI

* Images are for reference only

EM2260P01QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EM2260P01QI
JLCPCB Part #
C431715
Package
QFN-152(18x23)
Description
QFN-152(18x23) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM2260P01QI

* Images are for reference only

EM2260P01QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EM2260P01QI
JLCPCB Part #
C431715
Package
QFN-152(18x23)
Description
QFN-152(18x23) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM2260P01QI Specifications

EM2260P01QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerIntel/Altera
PackageQFN-152(18x23)
Operating Temperature-40℃~+85℃
Output Current60A
Input Voltage4.5V~16V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Output voltage tracking、Operating status indication、Protection latch、Hiccup current limiting、Output voltage differential sensing
Output Voltage0.5V~1.3V
InterfacePMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM2260P01QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EM2260P01QI Documents

EM2260P01QI datasheets or manufacturer documentation.

Datasheet: EM2260P01QI Datasheet (PDF)

EM2260P01QI Schematic Symbol & PCB Footprint

The EM2260P01QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.