Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EC2630QI
EC2630QI
Extended
* Images are for reference only
EC2630QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EC2630QI
JLCPCB Part #
C2072217
Package
QFN-36-EP(5.5x5.5)
Description
-40℃~+125℃ 1 10V~13.2V 115kHz 4.5A Buck Buck No QFN-36-EP(5.5x5.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerIntel/Altera
PackageQFN-36-EP(5.5x5.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching115kHz
Voltage - Supply10V~13.2V
Output TypeFixed
Output Current4.5A
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EC2630QI
EC2630QI

* Images are for reference only

EC2630QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EC2630QI
JLCPCB Part #
C2072217
Package
QFN-36-EP(5.5x5.5)
Description
-40℃~+125℃ 1 10V~13.2V 115kHz 4.5A Buck Buck No QFN-36-EP(5.5x5.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2630QI

* Images are for reference only

EC2630QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EC2630QI
JLCPCB Part #
C2072217
Package
QFN-36-EP(5.5x5.5)
Description
-40℃~+125℃ 1 10V~13.2V 115kHz 4.5A Buck Buck No QFN-36-EP(5.5x5.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2630QI Specifications

EC2630QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerIntel/Altera
PackageQFN-36-EP(5.5x5.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching115kHz
Voltage - Supply10V~13.2V
Output TypeFixed
Output Current4.5A
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC2630QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC2630QI Documents

EC2630QI datasheets or manufacturer documentation.

Datasheet: EC2630QI Datasheet (PDF)

EC2630QI Schematic Symbol & PCB Footprint

The EC2630QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.