
- Manufacturer
- MFR.Part #
- 1011337
- JLCPCB Part #
- C5469656
- Package
- -
- Description
- 0℃~+70℃ 150mVp-p 65kHz 85V~264V 90% Overvoltage protection、Overload protection、Remote sampling compensation - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Integrated Power Designs | |
| Package | - | |
| Operating Temperature Range | 0℃~+70℃ | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 85V~264V | |
| Switching Frequency | 65kHz | |
| Features | Overvoltage protection、Overload protection、Remote sampling compensation | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
1011337
Extended- Manufacturer
- MFR.Part #
- 1011337
- JLCPCB Part #
- C5469656
- Package
- -
- Description
- 0℃~+70℃ 150mVp-p 65kHz 85V~264V 90% Overvoltage protection、Overload protection、Remote sampling compensation - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1011337
- JLCPCB Part #
- C5469656
- Package
- -
- Description
- 0℃~+70℃ 150mVp-p 65kHz 85V~264V 90% Overvoltage protection、Overload protection、Remote sampling compensation - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1011337 Specifications
1011337 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Integrated Power Designs | |
| Package | - | |
| Operating Temperature Range | 0℃~+70℃ | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 85V~264V | |
| Switching Frequency | 65kHz | |
| Features | Overvoltage protection、Overload protection、Remote sampling compensation | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1011337. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1011337 Documents
1011337 datasheets or manufacturer documentation.
Datasheet: 1011337 Datasheet (PDF)
1011337 Schematic Symbol & PCB Footprint
The 1011337 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.