Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. 1010429
1010429
Extended
* Images are for reference only
1010429
Attributes
Value
Manufacturer
Integrated Power Designs
MFR.Part #
1010429
JLCPCB Part #
C5470852
Package
-
Description
0℃~+70℃ 66%~72% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerIntegrated Power Designs
Package-
Operating Temperature Range0℃~+70℃
Conversion Efficiency66%~72%
Voltage - Supply85V~264V
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. 1010429
1010429

* Images are for reference only

1010429

Extended
Manufacturer

Integrated Power Designs

MFR.Part #
1010429
JLCPCB Part #
C5470852
Package
-
Description
0℃~+70℃ 66%~72% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1010429

* Images are for reference only

1010429
Extended
Manufacturer

Integrated Power Designs

MFR.Part #
1010429
JLCPCB Part #
C5470852
Package
-
Description
0℃~+70℃ 66%~72% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1010429 Specifications

1010429 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerIntegrated Power Designs
Package-
Operating Temperature Range0℃~+70℃
Conversion Efficiency66%~72%
Voltage - Supply85V~264V
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1010429. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1010429 Documents

1010429 datasheets or manufacturer documentation.

Datasheet: 1010429 Datasheet (PDF)

1010429 Schematic Symbol & PCB Footprint

The 1010429 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.