
* Images are for reference only
IN-S42BT5G
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S42BT5G
- JLCPCB Part #
- C5369031
- Package
- 0402
- Description
- -30℃~+85℃ 120° 2.7V 300mcd 524nm 525nm 5mA 90mW Discrete Diode Emerald Green Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2087
10+
$0.1661
30+
$0.1478
100+
$0.1250
500+
$0.1148
1000+
$0.1087
Related Products