
* Images are for reference only
CY29940AC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY29940AC
- JLCPCB Part #
- C2957042
- Package
- LQFP-32(7x7)
- Description
- 0℃~+70℃ 18 2.375V~2.625V、3.135V~3.465V 200MHz LQFP-32(7x7) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2499
200+
$0.0967
500+
$0.0933
1000+
$0.0917