This website requires JavaScript.
no-image

* Images are for reference only

CY2544C023

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY2544C023
JLCPCB Part #
C2950720
Package
QFN-24(4x4)
Description
0℃~+70℃ 166MHz 2.5V~3.6V 9 QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4112
1000+ $0.1591
2450+ $0.1535
4900+ $0.1508

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons