
* Images are for reference only
SMBD 914 E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SMBD 914 E6327
- JLCPCB Part #
- C539255
- Package
- SOT-23
- Description
- 1.25V@150mA 100V 100nA@75V 250mA 370mW 4.5A 4ns Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.1119
150+
$0.1101
500+
$0.1084
Related Products