SIGC109T120R3
Extended
* Images are for reference only
SIGC109T120R3
Attributes
Value
MFR.Part #
SIGC109T120R3
JLCPCB Part #
C3190657
Package
-
Description
-55℃~+150℃@(Tj) 1.2kV FS (Field Stop) - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Operating Temperature-55℃~+150℃@(Tj)
Input Capacitance(Cies)7.21nF
Td(off)520ns
Reverse Transfer Capacitance (Cres)327pF
Current - Collector Pulsed (Icm)300A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Vce Saturation(VCE(sat))1.7V
Output Capacitance(Coes)377pF
Td(on)285ns
IGBT TypeFS (Field Stop)