
* Images are for reference only
SAFC8681SR
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAFC8681SR
- JLCPCB Part #
- C3232052
- Package
- TFSOP-38-175mil
- Description
- -40℃~+85℃ 13 3V~3.6V 40MHz 512Byte 8 Bit 8KB 8bit Built-in+External Others TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0703
200+
$0.4147
500+
$0.4002
1000+
$0.3922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products