
* Images are for reference only
KP236XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP236XTMA1
- JLCPCB Part #
- C3256079
- Package
- SMD-8P
- Description
- -40℃~+125℃ 1ms 2000pa 4.5V~5.5V 40Kpa~1.15bar Temperature Sensor Yes SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.8500
10+
$4.7423
30+
$4.6715
100+
$4.5991
Related Products