This website requires JavaScript.
no-image

* Images are for reference only

IRU1160CPTR

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRU1160CPTR
JLCPCB Part #
C3750364
Package
TO-252-6
Description
0℃~+125℃@(Tj) 1 1.25V~5.5V 10mA 5.5V 620mV@(6A) 6A 70dB@(120Hz) Adjustable Positive Thermal Shutdown TO-252-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3435
200+ $0.5207
500+ $0.5030
1000+ $0.4934

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons