
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23-12.0mm | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.4A | |
| RDS(on) | 1.3Ω | |
| Peak Current | 15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRSM515-055PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23-12.0mm | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.4A | |
| RDS(on) | 1.3Ω | |
| Peak Current | 15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRSM515-055PA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRSM515-055PA datasheets or manufacturer documentation.
Datasheet: IRSM515-055PA Datasheet (PDF)
The IRSM515-055PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.