
* Images are for reference only
IRGS6B60KPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRGS6B60KPBF
- JLCPCB Part #
- C3191807
- Package
- TO-263
- Description
- -55℃~+150℃@(Tj) 110uJ 135uJ 13A 18.2nC 2.2V@15V,5A 215ns 25ns 600V 90W TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7529
200+
$1.0655
500+
$1.0285
1000+
$1.0092