
* Images are for reference only
IRG4BC40WPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRG4BC40WPBF
- JLCPCB Part #
- C3193532
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 110uJ 160W 230uJ 40A 600V TO-220AB IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7547
200+
$1.0662
500+
$1.0292
1000+
$1.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products