This website requires JavaScript.
no-image

* Images are for reference only

IRG4BC40UPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRG4BC40UPBF
JLCPCB Part #
C3193535
Package
TO-220AB
Description
-55℃~+150℃@(Tj) 110ns 150nC 160W 2.1V@15V,20A 320uJ 34ns 350uJ 40A 600V TO-220AB IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5624
200+ $2.1533
500+ $2.0777
1000+ $2.0407

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons