Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. IR1167ASTRPBF
IR1167ASTRPBF - 1
IR1167ASTRPBF - 2
IR1167ASTRPBF - 3
Extended1/3
* Images are for reference only
IR1167ASTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR1167ASTRPBF
JLCPCB Part #
C537532
Package
SOIC-8
Description
12V~18V 2.2mA 200V 240ns 2A 40ns 40ns 500kHz 7A DCM、CRM、CCM Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Turn-Off Time40ns
MOS Breakdown Voltage200V
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay40ns
Turn-On Time240ns
Peak Output Current(Source)2A
Frequency - Switching500kHz
Operating Voltage12V~18V
Quiescent Current2.2mA
FeaturesMulti-mode compatible control、Leading edge blanking
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. IR1167ASTRPBF
IR1167ASTRPBF

* Images are for reference only

IR1167ASTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR1167ASTRPBF
JLCPCB Part #
C537532
Package
SOIC-8
Description
12V~18V 2.2mA 200V 240ns 2A 40ns 40ns 500kHz 7A DCM、CRM、CCM Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR1167ASTRPBF

* Images are for reference only

IR1167ASTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR1167ASTRPBF
JLCPCB Part #
C537532
Package
SOIC-8
Description
12V~18V 2.2mA 200V 240ns 2A 40ns 40ns 500kHz 7A DCM、CRM、CCM Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR1167ASTRPBF Specifications

IR1167ASTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Turn-Off Time40ns
MOS Breakdown Voltage200V
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay40ns
Turn-On Time240ns
Peak Output Current(Source)2A
Frequency - Switching500kHz
Operating Voltage12V~18V
Quiescent Current2.2mA
FeaturesMulti-mode compatible control、Leading edge blanking
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR1167ASTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR1167ASTRPBF Documents

IR1167ASTRPBF datasheets or manufacturer documentation.

Datasheet: IR1167ASTRPBF Datasheet (PDF)

IR1167ASTRPBF Schematic Symbol & PCB Footprint

The IR1167ASTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.