
* Images are for reference only
IFX25401TBV50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX25401TBV50
- JLCPCB Part #
- C3750198
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 54dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5421
200+
$0.2108
500+
$0.2027
1000+
$0.1995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products