Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX21004TNV51
IFX21004TNV51
Extended
* Images are for reference only
IFX21004TNV51
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IFX21004TNV51
JLCPCB Part #
C3745375
Package
TO-220-5
Description
-40℃~+150℃@(Tj) 2 30mA、100mA 3V@(30mA)、5V@(100mA) 40V 50dB@(100Hz)、55dB@(100Hz) 5V、15V 700uA、1mA Fixed Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220-5
Power Supply Rejection Ratio (PSRR)50dB@(100Hz)、55dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current700uA、1mA
Voltage - Supply40V
Output TypeFixed
Output Current30mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout3V@(30mA)、5V@(100mA)
Output Voltage5V、15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX21004TNV51
IFX21004TNV51

* Images are for reference only

IFX21004TNV51

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX21004TNV51
JLCPCB Part #
C3745375
Package
TO-220-5
Description
-40℃~+150℃@(Tj) 2 30mA、100mA 3V@(30mA)、5V@(100mA) 40V 50dB@(100Hz)、55dB@(100Hz) 5V、15V 700uA、1mA Fixed Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX21004TNV51

* Images are for reference only

IFX21004TNV51
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX21004TNV51
JLCPCB Part #
C3745375
Package
TO-220-5
Description
-40℃~+150℃@(Tj) 2 30mA、100mA 3V@(30mA)、5V@(100mA) 40V 50dB@(100Hz)、55dB@(100Hz) 5V、15V 700uA、1mA Fixed Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX21004TNV51 Specifications

IFX21004TNV51 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220-5
Power Supply Rejection Ratio (PSRR)50dB@(100Hz)、55dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current700uA、1mA
Voltage - Supply40V
Output TypeFixed
Output Current30mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout3V@(30mA)、5V@(100mA)
Output Voltage5V、15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFX21004TNV51. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFX21004TNV51 Documents

IFX21004TNV51 datasheets or manufacturer documentation.

Datasheet: IFX21004TNV51 Datasheet (PDF)

IFX21004TNV51 Schematic Symbol & PCB Footprint

The IFX21004TNV51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.