
* Images are for reference only
BTS50045-1TAC
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS50045-1TAC
- JLCPCB Part #
- C3220510
- Package
- TO-263
- Description
- -40℃~+150℃ 1 23A 3.2V~28V 4.5mΩ Active High High Side Switch TO-263 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2121
200+
$1.2434
500+
$1.2000
1000+
$1.1774
Related Products