
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Voltage - Supply | 3V~6V | |
| Noise Figure | 2.3dB | |
| Current - Supply | 6.7mA | |
| Gain | 13dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA420H6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-343-4 | |
| Voltage - Supply | 3V~6V | |
| Noise Figure | 2.3dB | |
| Current - Supply | 6.7mA | |
| Gain | 13dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA420H6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGA420H6327 datasheets or manufacturer documentation.
The BGA420H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.