
* Images are for reference only
BFN 24 E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BFN 24 E6327
- JLCPCB Part #
- C534069
- Package
- SOT-23
- Description
- 100nA 200mA 250V 360mW 400mV@20mA,2mA 40@30mA,10V 70MHz SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
200+
$0.0255
500+
$0.0245
1000+
$0.0240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products