This website requires JavaScript.
no-image

* Images are for reference only

BF1005SE6327

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BF1005SE6327
JLCPCB Part #
C3289898
Package
SOT-143(SC-61)
Description
-55℃~+150℃ 1 N-channel 1.3pF 1.3pF 1V 2.7pF 200mW 25mA 8V N-Channel SOT-143(SC-61) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0807
2000+ $0.0313
5000+ $0.0302
10000+ $0.0297

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons