
* Images are for reference only
BC849CW
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC849CW
- JLCPCB Part #
- C3200321
- Package
- SOT-323
- Description
- -55℃~+150℃ 100mA 15nA 200mW 30V 420 600mV NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7529
200+
$1.0655
500+
$1.0285
1000+
$1.0092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products