
* Images are for reference only
BAL 99 E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAL 99 E6327
- JLCPCB Part #
- C533521
- Package
- SOT-23
- Description
- 1.25V@150mA 1uA@70V 250mA 4ns 80V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0704
150+
$0.0613
500+
$0.0545
3000+
$0.0491
6000+
$0.0463
Related Products