
* Images are for reference only
TST06RB06Y
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- TST06RB06Y
- JLCPCB Part #
- C5993142
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 13.5mm 2 5.08mm 5.08mm 6P Through Hole Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0135
200+
$1.6022
500+
$1.5492
1000+
$1.5219
Welcome back, may I help you?