
* Images are for reference only
TST02RB06Y
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- TST02RB06Y
- JLCPCB Part #
- C6339593
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 13.5mm 2P 5.08mm Through Hole 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4595
200+
$0.9825
500+
$0.9488
1000+
$0.9328
Welcome back, may I help you?