
* Images are for reference only
MTV1-28PL1-01
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV1-28PL1-01
- JLCPCB Part #
- C7245435
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 28P 3A Black Copper alloy Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8700
200+
$11.5193
500+
$11.1354
1000+
$10.9451
Related Products
Welcome back, may I help you?