
* Images are for reference only
MTV1-3PL61
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV1-3PL61
- JLCPCB Part #
- C6237833
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 3A 3P Black Copper alloy Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6553
200+
$11.8325
500+
$11.4379
1000+
$11.2430
Welcome back, may I help you?