
* Images are for reference only
MTV1-2SL1
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV1-2SL1
- JLCPCB Part #
- C6610790
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 3A Through Hole Plugin,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4631
200+
$8.5643
500+
$8.2792
1000+
$8.1375
Related Products
Welcome back, may I help you?