
* Images are for reference only
192900-0451
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- 192900-0451
- JLCPCB Part #
- C367273
- Package
- -
- Description
- 0.32~0.5 1.17mm~2.08mm 20~22 Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.7316
10+
$1.4465
30+
$1.2902
100+
$1.1115
500+
$1.0341
1000+
$0.9987
2000+
$0.9858
4000+
$0.9778
Related Products
Welcome back, may I help you?